Microchip Technology PIC24FJxDA210 16-Bit Flash Microcontrollers

Microchip Technology PIC24FJxDA 16-Bit Flash Microcontrollers (MCUs) integrate three graphics acceleration units and a display controller along with up to 256K of program memory. These highly integrated Microchip Technology MCUs reduce system cost and make it practical to add advanced graphics displays for a wide range of embedded applications by eliminating the need for external RAM and a display controller. PIC24FJxDA devices also feature integrated peripherals for USB and capacitive touch sensing. The Microchip Technology PIC24FJxDA MCU family also features 24 channels of on-chip mTouch™ capacitive touch sensing, which enables a large number of buttons, sliders, and keys. The PIC24FJxDA210 Development Kit enables out-of-the-box graphics development. A PIC24FJxDA210 Development Board comes with the kit and can also be purchased separately.

Features

  • Graphics Controller Features
    • 3x Graphics Hardware Acceleration Units
    • Color Look-up Table (CLUT) with Maximum of 256 Entries
    • Direct Interface to Monochrome, C-STN, TFT, OLED
    • Resolution up to 640x480 @30Hz, 16bpp, or 480x272 @60Hz, 16bpp
    • Large integrated 96KB SRAM
    • Up to 256K of program memory
  • Universal Serial Bus Features
    • USB v2.0 On-the-Go (OTG) compliant
    • Dual role capable - can act as either Host or Device
    • Low speed(1.5Mb/s) and full speed(12 Mb/s) operation in host mode
    • Full speed USB operation in Device mode
  • Analog Features
    • Up to 24x, Capacitive touch sensing
    • Up to 24x, 10-Bit, ADC at 500 ksps
    • 3x Analog Comparators with Programmable Input/Output Configuration
  • Power Management
    • On-Chip Voltage Regulator of 1.8V
    • Switch between Clock Sources in Real Time
    • Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
    • Run Mode: 800 uA/MIPS, 3.3V Typical
    • Sleep mode Current Down to 20µA, 3.3V Typical
    • Standby Current with 32 kHz Oscillator: 22µA, 3.3V Typical

Applications

  • Consumer
    • Thermostats, phones, remote controls, gaming accessories
  • Home Appliances
    • Coffee makers and other counter-top appliances, ovens, refrigerators, washing machines
  • Industrial
    • Point of sale, remote terminals
  • Portable Medical
    • Glucometers, blood-pressure monitors, portable ECGs

Block Diagram

Block Diagram - Microchip Technology PIC24FJxDA210 16-Bit Flash Microcontrollers
Yayınlandı: 2010-09-14 | Güncellenmiş: 2022-03-29