Microchip Technology PIC24F 16-Bit MCUs

Microchip Technology PIC24F 16-bit Microcontrollers (MCUs) utilize two methods of programming, In-Circuit Serial Programming™ (ICSP™) and Enhanced In-Circuit Serial Programming (Enhanced ICSP). In addition, the PIC24F MCUs from Microchip Technology power their core digital logic at a nominal 1.8V and incorporate an on-chip regulator that allows the device to run its core logic from VDD, simplifying system design. These 16-bit MCUs also have three separate pairs of programming pins that can be utilized by either ICSP™ or Enhanced ICSP programming methods.

Microchip Technology now offers the PIC24FJ128GA310 device as part of the PIC24F families of 16-Bit MCUs. The extremely low power PIC24FJ128GA310 MCU offers the lowest 16-bit active current at 150µA/MHz.

Features

  • Utilize two programming methods:
    • -In-Circuit Serial Programming™ (ICSP™)
    • -Enhanced In-Circuit Serial Programming (Enhanced ICSP) - faster method
  • On-chip regulator that helps simplify system design
  • Three separate pairs of programming pins
Yayınlandı: 2012-04-26 | Güncellenmiş: 2022-03-11