Microchip Technology PIC18F27J53 & PIC18F47J53 USB XLP Microcontrollers

Microchip Technology PIC18F27J53 and PIC18F47J53 USB XLP Microcontrollers are 8-bit MCUs with with integrated full-Speed USB 2.0, and up to 128KB Flash program memory and 3.8KB RAM. The PIC18F27J53 and PIC18F47J53 MCUs feature XLP technology that drastically reduces the the amount of power consumed, making them ideal for battery-operating applications. These Microchip Technology USB MCUs also include an RTCC module for real time applications and a CTMU module for easy capacitive touch user interface.

PIC18F27J53 and PIC18F47J53 MCUs include integrated mTouch™ sensing capability that enables easy implementation of capacitive touch sensing user interfaces. These devices are ideal for portable applications requiring USB capability. An on-chip 12-bit ADC delivers the accuracy required for many advanced sensor, instrumentation, and measurement applications.

The PIC18F27J53 and PIC18F47J53 MCUs are offered in 28-pin QFN, SPDIP, SOIC, and SSOP packages, and in 44-pin QFN and TQFP packages. 

Features

  • USB
    • USB V2.0 Compliant
    • Low Speed (1.5Mbps) and Full Speed (12Mbps)
    • Supports Control, Interrupt, Isochronous and Bulk Transfers
    • Supports up to 32 Endpoints (16 bidirectional)
    • USB module can use any RAM Location on the Device as USB Endpoint Buffers
    • On-Chip USB Transceiver with Crystal-Less Operation
  • XLP
    • Deep Sleep mode: CPU off, Peripherals off, Currents
    • Down to 13nA and 850nA with RTCC
    • Sleep mode: CPU off, Peripherals off, SRAM on, Fast Wake-up, Currents Down to 105nA Typical
    • Idle: CPU off, Peripherals on, Currents Down to 2.3µA Typical
    • Run: CPU on, Peripherals on, Currents Down to 6.2µA Typical
    • Timer1 Oscillator w/RTCC: 1μA, 32kHz Typical
    • Watchdog Timer: 0.8μA, 2V Typical
  • Special MCU
    • 5.5V Tolerant Inputs (digital-only pins)
    • Low-Power, High-Speed CMOS Flash Technology
    • C Compiler Optimized Architecture for Re-Entrant Code
    • Priority Levels for Interrupts
    • Self-Programmable under Software Control
    • 8 x 8 Single-Cycle Hardware Multiplier
    • Extended Watchdog Timer (WDT): Programmable period from 4ms to 131s
    • Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
    • In-Circuit Debug with Three Breakpoints via Two Pins
    • Operating Voltage Range of 2.0V to 3.6V
    • On-Chip 2.5V Regulator
    • Flash Program Memory of 10000 Erase/Write Cycles Minimum and 20-Year Data Retention

Applications

  • Wearables
  • Fitness monitoring
  • Home healthcare
  • Patient monitoring
  • General toys
  • Access and lighting control
  • HVAC and smart thermostats
  • Safety and security

The Microchip Technology PIC18F4XJ5X Full-Speed USB Demonstration Board is designed as an easy-to-use evaluation platform for Microchip's full-speed, USB PIC18F4XJ5X families of microcontrollers. The board can be operated as a stand-alone device. The PIC18F4XJ5X Demonstration Board provides all of the hardware and software needed to develop USB compliant communication solutions.

Yayınlandı: 2011-01-06 | Güncellenmiş: 2022-03-11