Microsemi / Microchip PD-3501G Power over Ethernet Midspan

Microsemi / Microchip PD-3501G Power over Ethernet (PoE) Midspan are single-port Gigabit PoEs that offer a compact and cost-effective IEEE 802.3af compliant solution. The PD-3501G PoE provides reliable power over standard Ethernet cables, leaving existing network infrastructure completely unaltered. Features include plug-and-play installation, stackable and compact, and guaranteed uptime. Microsemi / Microchip PD-3501G PoEs operate at a 0°C to +40°C temperature range.

Features

  • Safe and reliable power over existing Ethernet infrastructure
  • Stackable and compact
  • Shielded RJ-45, EIA 568A, and 568B connectors
  • Plug-and-play installation
  • Guaranteed uptime

Specifications

  • 10/100/1000Mbps data rates
  • Power Over Ethernet Output
    • Spare pairs 7/8 (-) and 4/5 (+)
    • 48VDC output power voltage
  • 15.4W user port power
  • -20ºC to +70ºC storage temperature
  • Input Power Requirements
    • 100VAC to 240VAC (±10%) AC input voltage
    • 0.43A at 100VAC to 240VAC AC input current
    • 50Hz to 60Hz AC frequency

PD-3501G Midspan Overview

Microsemi / Microchip PD-3501G Power over Ethernet Midspan
Yayınlandı: 2019-06-17 | Güncellenmiş: 2023-05-30