Microsemi / Microchip PD-9001GR Power over Ethernet Midspan
Microsemi / Microchip PD-9001GR Power over Ethernet (PoEs) Midspan are single-port, high-power solutions for remote powering of current and emerging high-power applications. These PoE midspans generate up to 30W of power that enables remote power for a new range of applications, including 802.11n access points, Pan-Tiltzoom (PTZ) cameras, and video phones. Microsemi / Microchip PD-9001GR PoEs complies with IEEE 802.3at PoE standards and is backward compatible with IEEE802.3af.Features
- IEEE 802.3at compliant with the 2-event classification
- IEEE 802.3af backward compatible
- Output power of 30W is guaranteed
- Supports 10/100/1000Base-T applications
- Compatible with IEEE 802.3af devices
- Safe low power devices receive only the power they need
- Automatic detection and protection of non-standard Ethernet terminals
- Compact design fits easily in WLAN access point and IP Cameras installations
Specifications
- 10/100/1000Mbps data rates
- Dimensions
- PD-9001GR
- 51.8mm (W) x 34.8mm (H) x 160.5mm (L) ±0.5mm
- PD-9001GR/SP
- 62mm (W) x 38mm (H) x 151mm (L)
- PD-9001GR
- Power Over Ethernet Output
- Pin assignment and polarity:
- Spare pairs 7/8(-) and 4/5(+)
- 55VDC output power voltage
- Pin assignment and polarity:
- 30W user port power
- Input Power Requirements
- 100VAC to 240VAC (±10%) input voltage
- 0.67A at 100VAC to 240VAC input current
- 50Hz to 60Hz AC frequency
PD-9001GR/SP Overview
Additional Resource
Yayınlandı: 2019-06-19
| Güncellenmiş: 2023-05-30