Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Microchip Technology
PD70201EVB47F Evaluation Board - Microsemi
Microsemi / Microchip PD70201EVB47F Evaluation Board
Enlarge
Microsemi / Microchip PD70201EVB47F Evaluation Board provides designers with an environment needed to evaluate the performance and implementation of Power Delivery applications based on a PD70201 device. The board features a single PD device PD70201ILQ to support the detection, Class, and Power supplying phases on four pairs of the Cat5 cable. Microsemi / Microchip PD70201ILQ supports the current of the four pairs, which is twice the level of standard IEEE 802.3at Type 2 interfaces.
Features
Evaluates PD70201
IEEE 802.3af/at standard compliant
42V to 57V operating supply voltage
Power is supplied through the 4x pairs of the Cat5 cable
2x RJ45 connectors (data and power in, data out)
Onboard power good LED indicator
Onboard AT detected LED indicator
Flyback topology
Pulse transformer for routing the data to PD application to enable full PD evaluation
0° to +70°C operating temperature range
122mm x 65mm x 25mm dimensions
More PoE Products
Networking technology complemented by signal conditioners and timing and synchronization solutions.
PSE ICs and PD ICs specifically designed for Ethernet networking applications in multiple settings.
Offers single-port solutions for powering devices, indoor applications and outdoor installations.
Featured Development Tools
Evaluates the performance of PD applications based on PD70224 and PD70210A devices.
Develops PD69208M and PD69200 chipsets and demonstrates the operation of eight 2-pair ports systems.
Provides designers with an environment needed for evaluating implementation of PD-PSE applications.
Evaluates the performance and implementation of Powered Devices applications based on PD70101 chip.
Designed to evaluate the performance of PD69101 Power over Ethernet driver applications.
Designed to evaluate the performance of PD69104B PoE applications.
Based on two PD69208M/PD69208T4 + PD69204T4 and PD69200 chipsets.
Designed to evaluate the performance and implementation of PD applications based on PD70201 device.
Evaluates the performance and implementation of PD applications based on PD70211 controller.
Supports a 50W, 12V output in its existing configuration, with no heat sink at room temperature.
Supports a 72W, 12V output in its existing configuration, with no heat sink at room temperature.
Evaluates the performance, implementation of PD applications based on PD70224 and PD70210/A devices.
Enlarge
Yayınlandı: 2019-09-03
| Güncellenmiş: 2023-06-06