Microchip Technology VSC7414-01 Layer-2 GbE SGMII Ethernet Switch
Microchip Technology VSC7414-01 Layer-2 GbE SGMII Ethernet Switch is an 11-port Serial Gigabit Media-Independent Interface (SGMII) Switch optimized for Enterprise Ethernet applications. The VSC7414-01 integrates eight 10/100/1000Mbps SGMII/SerDes Ethernet ports, two 10/ 100/1000/2500Mbps SGMII/SerDes ports, and one 10/100/1000Mbps SGMII/SerDes Node Processor Interface (NPI) Ethernet port. The NPI port can operate as a 9th triple-speed Ethernet port. The device provides a rich set of Enterprise Ethernet switching features such as fast protection switching, 1588 precision time protocol, and synchronous Ethernet. Advanced TCAM-based VLAN and QoS processing enable the delivery of differentiated services. Security is assured through frame processing using a TCAM-based Versatile Content-Aware Processor. In addition, the device contains a powerful 416MHz CPU enabling full management of the switch.The Microchip Technology VSC7414-01 Layer-2 GbE SGMII Ethernet Switch is housed in a lead-free Ball Grid Array (BGA) with a 19mm x 19mm body size, 1mm pin pitch, and 1.8mm maximum height.
Features
- 8x 1G Ethernet ports, which are tri-speed 10/100/1000 Mbps ports
- 2x 5G Ethernet ports, which are quad-speed 10/100/1000/2500 Mbps ports
- 1x 1G Node Processor Interface Ethernet port, which is a tri-speed 10/100/1000 Mbps port
- All ports support both 100-BASE-FX and 1000-BASE-X-SERDES
- Eight megabits of integrated shared packet memory
- Fully non-blocking wire-speed switching performance with weighted random early detection (WRED) for all frame sizes
- Eight QoS classes and eight queues per port
- 108 dual leaky bucket policers, per QoS class and per port
- 64 dual leaky bucket policers, flow-based through TCAM matching
- DWRR and strict priority egress scheduler and 9 dual leaky bucket
- Up to 1024 TCAM-based classification entries for Quality of Service (QoS) and VLAN membership
- Up to 1024 host identity entries for source IP guarding
- Up to 512 TCAM-based security enforcement entries
- Up to 1024 TCAM-based egress tagging entries
- L1 Synchronous Ethernet
- VeriTime delivers accurate IEEE 1588v2 timing implementation for both one-step and two-step clocks
- Audio/Video bridging (AVB) with support for time-synchronized, low-latency audio and video streaming services
- Energy Efficient Ethernet (IEEE 3az) supported by the switch core
- VCore-III CPU system with integrated 416MHz MIPS 24KEc™ CPU with MMU and DDR3 SDRAM controller
- PCIe x CPU interface
- 19mm x 19mm x 1.8mm BGA-324 package
Applications
- Managed and unmanaged applications in industrial Ethernet, Enterprise, and SMB
Block Diagram
Package Outline
Yayınlandı: 2017-07-12
| Güncellenmiş: 2022-03-21