Microchip Technology RN171 Wireless LAN Modules & Eval Boards
RN171 802.11 b/g Wireless LAN Modules are complete, standalone TCP/IP wireless networking module. It incorporates a 2.4GHz radio, 32-bit SPARC processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. With its small form factor and extremely low power consumption, the RN171 is perfect for mobile wireless applications such as asset monitoring, sensors, and portable battery-operated devices.The module is preloaded with firmware to simplify integration and minimize application development. In the simplest configuration, the hardware only requires four connections (PWR, TX, RX, and GND) to create a wireless data connection. Additionally, the analog sensor inputs can connect to a variety of sensors such as temperature, audio, motion, and acceleration. The ability to go into deep sleep mode and automatically scan and associate to an access point when awake makes the RN171 suitable for roaming applications. The RN171 also includes a built-in HTML client to post serial UART data or sensor data to a web server automatically. Two evaluation boards are also available, the RN-171-EK and the RN-171-PICtail.
Features
- Shared Features
- FCC/CE/IC certified 2.4GHz IEEE 802.11b/g transceiver
- Configurable transmit power
- Ultra-low power
- 10 general-purpose digital I/O pins
- 8 analog sensor interfaces
- Real-time clock for wakeup and time stamping
- Complete on-board TCP/IP networking stack
- Supports ad hoc and infrastructure networks
- Wi-Fi Alliance certified for WPA2-PSK
- Environmentally friendly: RoHS compliant
- RN-171-PICtail Features
- Plugs into the PICtail Plus connector on the PIC18 Explorer and Explorer 16 Development Boards
- Adds wireless capability to designs targeting the PIC18 Explorer and Explorer 16 boards
- PCB trace antenna
- UART interface with hardware flow control
- SPI interface with slave interrupt
- 3 status LEDs (2 configurable)
- Powered by PIC18 Explorer and Explorer 16 boards
- RN-171 Features
- Small form factor: 1050 x 700 x 130mil
- RF pad connector for antennas
- Certified antennas: chip antenna, 4" dipole, PCB trace, and wire antenna
- 8Mb flash memory and 128KB RAM
- Accepts 3.3V regulated power supply or 3V battery
- RN-171-EK Features
- UART hardware interfaces and SPI slave
- Up to 1Mbps data rate over UART
- Powered by battery pack (2x AAA) or via USB cable
- Pushbuttons for AP/WPS mode and reset signals
- Configurable sensor power outputs 0 to 3.3V DC
- FCC/CE/ICS certified
Applications
- Remote equipment monitoring
- Telemetry
- Industrial sensors and home automation controls
- Home automation
Block Diagram
Yayınlandı: 2012-12-05
| Güncellenmiş: 2022-03-11