Microchip Technology HV9801A Switch Dimmable LED Drivers
Microchip HV9801A Switch Dimmable LED Drivers are ideally suited for switch dimmable applications using LED bulbs and fixtures. Through switch dimming, the lamp can be adjusted to four discrete brightness levels by rapid cycling of the light switch. The brightness levels are traversed in an up and down manner. Brightness resumes at the highest level when power is removed for more than a second. Microchip HV9801A Switch Dimmable LED Drivers can be powered directly from rectified AC through an internal VDD regulator rated at 450V.Features
- Four level switch dimming
- Very accurate current regulator
- Output over-current / short circuit protection
- IC over-temperature protection
- Available in 8L-SOIC and 16L-SOIC packages
Block Diagram
8-Lead SOIC Package Dimensions
16-Lead SOIC Package Dimensions
Yayınlandı: 2012-01-06
| Güncellenmiş: 2022-03-11