Microchip Technology VX-501 Voltage Controlled Crystal Oscillator
Microchip Technology VX-501 Voltage Controlled Crystal Oscillator features an AT-Cut crystal with a surface mount FR4 based package. The VX-501 is reflow process compatible and has low phase noise and tight stabilities. The frequency range for these oscillators is 10-1200MHz. Typical applications include base stations, test equipment, synthesizers, and switching.Features
- AT-Cut crystal
- Surface mount FR4 based package
- Reflow process compatible
- Low phase noise
- Tight stabilities
- 10MHz to 1200MHz frequency range
Applications
- Base stations
- Test equipment
- Synthesizers
- Switching
Yayınlandı: 2016-11-22
| Güncellenmiş: 2022-03-11