Micron 256GB LPDRAM SOCAMM2

Micron 256GB LPDRAM SOCAMM2 features a monolithic 32Gb LPDDR5X design, ideal for data centers and AI inference workloads. This low-power DRAM module delivers 33% more capacity in the same compact footprint as its predecessor and uses Micron's 1γ (1 gamma) DRAM process for superior performance and improved power efficiency. The memory module provides 2TB of LPDRAM per eight-channel CPU for complex inference workloads and larger context windows. Micron 256GB LPDRAM SOCAMM2 offers a modular design that improves serviceability, supports liquid-cooled server architectures, and provides future capacity expansion.

Features

  • Monolithic 32Gb LPDDR5X die
  • Modular design for serviceability and scalability
    • Improves serviceability
    • Supports liquid-cooled server architectures
    • Enables future capacity expansion
  • Lower power consumption and smaller footprint than standard RDIMMs
  • 2.3 times faster time to first token for long-context LLM inference
  • 3 times better performance per watt in stand-alone CPU applications
  • 1.33 times more capacity per module enables 2TB LPDRAM per 8-channel server CPU
  • Improved inference and core compute performance

Applications

  • AI
  • Data centers
  • High-performance compute (HPC)

Performance Charts

Performance Graph - Micron 256GB LPDRAM SOCAMM2
Yayınlandı: 2026-03-05 | Güncellenmiş: 2026-03-06