Micron 3400 Solid State Drive (SSD) with NVMe®

Micron 3400 Solid State Drive (SSD) With NVMe® combines the performance of a 176-layer NAND and PCIe Gen4. The Micron 3400 SSD has the capacity to manage demanding workstations, gaming, and corporate PC applications with minimal power. The Micron 3400 harnesses mammoth I/O loads that are needed to manage double- or triple-monitor work-from-home setups that blur the lines between personal and work-related tasks.

The Micron 3400 is ready for high-resolution work and personal videos. Its speed and capacity make creating and saving additional copies of projects easy. It thrives on complex accounting and active asset and security management applications. 

The Micron 3400 provides the high-performance, high-capacity storage that professional applications like real-time 3D rendering, computer-aided design, and animation required.

Features

  • Tames the Most Demanding Use Cases
    • The Micron 3400 SSD, with its innovative 176-layer NAND, offers 2x the read throughput and up to 85% higher write throughput with up to 67% faster random read and 40% faster random write performance than our prior-generation SSD with NVMe.2
  • Capacity to Harness Mammoth Data
    • Available in capacities up to 2TB, the Micron 3400 accommodates the growing footprint of client applications
    • Get the high-capacity storage that professional applications like real-time 3D rendering, computer-aided design, genomic sequencing, and animation require
  • Power-Efficiency for All-Day Computing
    • The Micron 3400 offers 25% lower idle power than our prior generation of SSDs with NVMe
    • Due to its advanced power efficiency, the Micron 3400 is listed on the Intel® Modern Standby Partner Portal Platform Component List and meets the open labs’ SSD test requirements of Intel’s Project Athena

Applications

  • Workstation
  • Gaming
  • Corporate PC

Specifications

  • Form factor: M.2
  • Dimensions: 22mm x 80mm
  • Interface: PCIe Gen4, NVMe 1.4
  • Capacities: 512GB, 1TB, 2TB
  • Sequential read: 6600MB/s
  • Sequential write: 3600MB/s to 5000MB/s
  • Random write: 700K IOPS
  • Read latency: 55µs
  • Write latency: 14µs
  • MTTF: 2 million hours
  • Sleep/PS4 power: <5mW
  • Active idle power: <450mW
  • PCIe Gen4 active read power: 7500mW
  • PCIe Gen3 active read power: 5500mW
  • Advanced features
    • Hardware-based AES 256-bit encryption
    • Power-loss protection (data at rest)
    • Hist-controlled thermal management
    • Dynamic write acceleration
    • Rain & S.M.A.R.T.
    • Power-loss signal support
    • TCG Opal 2.01, TCG Pyrite 2.01
    • Micron Storage Executive management tool

Videos

Yayınlandı: 2021-06-15 | Güncellenmiş: 2024-03-20