Micron 3500 NVMe™ SSDs
Micron 3500 NVMe™ Solid-State Drives (SSDs) achieve top SPECwpc℠ benchmark scores among its competitors. The Micron SSDs deliver faster game load times and enhance productivity with industry-leading PCMark® 10 benchmark scores. Featuring the client-performance SSD with 200+ layer NAND, the SSDs boost performance, setting a standard for user satisfaction in its class.Features
- Gain faster time to insights and improve productivity in professional computing
- Experience up to 132% better performance for scientific and life sciences applications and up to 74% for visual effects, 3D modeling, media, and entertainment applications
- Leverage extreme storage performance that eclipses competitors with up to 38% better gaming load times when playing Valorant™ and 12% better Call of Duty® load times
- The NAND includes a six-plane architecture with independent read capability from each plane, allowing simultaneous reads for the fastest possible access to data
- Create content faster with up to 38% better performance scores in PCMark 10
- Experience up to 40% better sequential write and up to 6% better sequential read performance
- Rise above the competition with the 200+ layer NAND in a high-performance client SSD
- Innovative NAND low-voltage interface delivers 30% per-bit energy transfer savings, lowering power consumption
- Level up games with the SSD for client PC gaming and content creation
Applications
- Product development
- Scientific computing
- Medical research
- Media development
- Energy industry applications
Videos
Yayınlandı: 2024-06-19
| Güncellenmiş: 2024-07-04