Micron 3610 NVMe™ SSD

Micron 3610 NVMe™ SSD is a PCIe® Gen5 G9 QLC SSD that achieves sequential read speeds of up to 11GB/s and sequential write speeds of 9.3GB/s. This SSD from Micron offers 4TB capacity in a single-sided M.2 2230 form factor and features a DRAM-less architecture with a host memory buffer and DEVSLP low-power states, improving performance per watt by 43% compared to Gen4 triple-level cell (TLC) solutions. This SSD can load 20B-parameter AI models in under 3s, enabling real-time AI insights and premium experiences for mainstream client devices. Additional specifications include up to 30% better scoring and 28% better bandwidth compared to Gen4 QLC SSDs in PCMark 10 testing, making it suitable for various industry workloads. Security features include data object exchange (DOE) and a device identifier composition engine (DICE), providing enhanced protection for user data.

Features

  • Up to 11GB/s sequential read speeds
  • Up to 9.3GB/s sequential write speeds
  • 1.5M IOPS random read
  • 1.6M IOPS random write
  • 4TB capacity
  • Single-sided M.2 2230 form factor
  • DRAM-less architecture
  • Host memory buffer
  • DEVSLP low-power states
  • Loads 20B-parameter AI models in under 3s
  • Host-controlled thermal management
  • DOE technology
  • DICE technology

Applications

  • Ultra-thin laptops
  • Fanless systems
Yayınlandı: 2026-01-08 | Güncellenmiş: 2026-01-14