Micron 6600 ION NVMe™ SSDs
Micron 6600 ION NVMe™ Solid-State Drives (SSDs) are high-capacity datacenter SSDs for next-generation artificial intelligence (AI), cloud, enterprise, and hyperscale storage. The Micron 6600 ION 122TB capacity E3.S form factor PCIe® Gen5 SSD series offers high storage density and power efficiency. These SSDs provide 2.4PB of PCIe Gen5 flash storage in a 1U server while consuming 1W per 4.9TB.Features
- 122TB capacity E3.S form factor
- Over 88PB2 storage capacity per rack
- 2.4PB of PCIe Gen5 flash storage in a 1U server
- Features full-stack integration, including QLC G9 NAND
- 1W per 4.9TB, offering 37% better energy efficiency than the three 36TB hard-disk drives
Applications
- AI
- Cloud
- Datacenters
Yayınlandı: 2025-07-31
| Güncellenmiş: 2025-08-01