Micron e.MMC Memory

Micron e.MMC Memory combines high-capacity NAND flash memory with a high-speed MultiMediaCard (MMC) controller. The e.MMC is housed in a single package and is an ideal choice for MMC-like, application-to-application interoperability. The devices are housed in a wide range of consumer, networking, industrial, and automotive applications. Micron offers e.MMC memory solutions in a variety of density types and options. Micron e.MMC Memory is an industry-standard BGA single-package solution that combines a NAND flash memory device with a JEDEC-compliant controller. The devices manage operations internally, such as wear leveling, bad block management, and device mapping. Error handling is also implemented internally to remove the burden from the host processor, thereby optimizing system performance.

Features

  • Automotive, industrial, and consumer e.MMC solutions
  • High endurance
  • Industry-standard 153- and 169-ball BGAs
  • JEDEC-compliant, 100-ball BGA
  • Automotive qualification

Applications

  • Automotive
    • Advanced driver assistance systems (ADAS)
    • Cluster and dashboards
    • Infotainment
    • Drive data recorders
  • Industrial
    • Factory/building automation
    • Point of sale
    • Energy
    • Transportation
    • Aerospace and defense
    • Surveillance
    • Medical equipment
  • Consumer
    • Digital TVs (DTV)
    • Set-top boxes
    • Home automation
    • Digital video cameras (DVC)
    • Digital still cameras (DSC)
    • Augmented reality/virtual reality (AR/VR)
    • Wearables

Videos

How e.MMC Memory Works

Block Diagram - Micron e.MMC Memory
Yayınlandı: 2018-07-25 | Güncellenmiş: 2026-02-10