Micron Industrial microSD Cards
Micron Industrial microSD Cards are specifically designed for Internet Protocol (IP) video surveillance cameras. These Micron microSD cards offer edge storage technology for surveillance cameras. The edge storage technology records video and stores data within the camera module, enhancing the system performance. These industrial microSD cards feature optimized firmware that provides balanced performance for 24x7 high-quality video recording with minimal frame drops.The industrial surveillance edge storage microSD cards are made with industrial quality standards, resulting in high-reliability with 2 million hours Mean Time To Failure (MTTF). These industrial microSD cards optimize network load reduction and lower overall Total Cost of Ownership (TCO). The industrial surveillance edge storage microSD cards also feature a smart tool for health monitoring for IP cameras. These microSD cards are available in 32GB to 1TB storage capacities.
Features
- 3D TLC NAND flash memory technology
- Defect and error management
- High endurance
- Outstanding recording performance
- Integrated power-on reset
- Voltage detection circuits
- Industrial quality
- Smart tool for health monitoring
Applications
- Continuous 24/7 video recording cameras
- IP video surveillance cameras
- Streaming
Specifications
- 32GB to 1TB storage capacities
- U1, A1, class 10 performance
- 2.7V to 3.6V operating voltage range
- 2 million hours MTTF
- 2Mb/s to 16Mb/s surveillance recording capability
- -25°C to +85°C operating temperature range
- 11mm x 15mm form factor
- SDA3.0 UHS-I interface
Videos
Additional Resources
Block Diagram
Yayınlandı: 2018-11-16
| Güncellenmiş: 2023-03-01