Micron NAND-Based MCP

Micron NAND-Based MCP minimizes power consumption, maximizes density, and increases speed. The devices offer reliability for space-constrained design needs and can drive designs no matter the application. These fully tested, stackable MCPs and PoPs are available in various packages and technology options. Micron manufactures all of the memory elements, including NAND Flash and mobile LPDRAM.

Features

  • Minimizes power consumption
  • Maximizes density
  • Increases speed

Density

Chart - Micron NAND-Based MCP
Yayınlandı: 2018-07-25 | Güncellenmiş: 2024-02-13