Micron NOR Flash
Micron NOR Flash is available up to 2Gb and is ideal for reliable code storage (boot, application, OS, and execute-in-place [XIP] code in an embedded system). The devices can also be used for frequently changing small data storage. Micron NOR Flash is a fast-bootable memory solution that is easy to implement with minimal ongoing management due to the underlying cell structure. Because of the cell structure, NOR Flash is inherently more reliable than other solutions.Features
- 128Mb–2Gb density
- Security
- Replay-protected monotonic counters (RPMC)
- Block/sector locking
- OTP protection register
- Hardware/software protection
- Modifiable security device state
- Protection after power-up
- Write protection
- Voltage
- 1.7 to 2.0V low-voltage solutions
- 2.7 to 3.6V full-voltage support
- RTOS, Red Hat® Enterprise Linux®, Microsoft Windows® CE drivers
- Performance
- Up to 200MHz DDR operation
- 400MB/s read throughput
- 2MB/s program throughput
- Single SPI, dual I/O, quad I/O, twin-quad I/O, octal I/O, and standard parallel interfaces along with double transfer rate (DTR) mode to enable a high degree of flexibility, performance, and backward compatibility
- Full industrial (-40˚C to +85˚C), automotive AEC-Q100 grade 2 (-40°C to +105°C), and automotive grade 3 (-40°C to 85°C) temperature ranges
Applications
- Consumer
- Wearables
- Cameras
- Set-top boxes
- GPS navigation
- Embedded
- Medical
- Enterprise and client networks
- Military
- Industrial automation
- Avionics
- Automotive
- Cluster and dashboard applications
- In-car infotainment systems
- Power train controls
- Advanced driver assistance systems
NOR Flash Product Family
Yayınlandı: 2018-07-24
| Güncellenmiş: 2023-03-06