Microsemi / Microchip PD-9501GCO IP67 Single-Port PoE Midspan

Microsemi / Microchip PD-9501GCO IP67 Single-Port Power over Ethernet (PoE) Midspan offers a cost-effective, IEEE 802.3bt Type3 compliant solution for outdoor PoE data terminal installations. The PD-9501GCO Midspan allows wireless LAN access points, security network cameras, and other IP terminals to receive 60W of power and data over standard Ethernet cables, leaving network infrastructure completely unaltered. The PD-9501GCO also offers surge protection for both the AC and the PoE ports, ensuring that indoor equipment is protected from outdoor surges.

The IEEE 802.3bt Type3 compliant PD-9501GCO PoE Midspan is backward compatible, ensuring support for IEEE 802.3af/at devices.

Features

  • 1 PoE port
  • 10/100/1000 Mbps data rate
  • Power over Ethernet output
    • 54VDC output power voltage
    • 60W guaranteed user port power
  • Input power
    • 100V to 240VAC (±10%) input voltage
    • 2A at 100V to 240VAC input current
    • 50Hz to 60Hz AC frequency
  • Connectors
    • Shielded rugged RJ-45 (with gasket)
    • AC connector
  • Environmental characteristics
    • -40°C to +65°C operating temperature range
    • 95% maximum operating humidity, non-condensing
    • IP67 ingress protection rating
    • ~200,000hrs MTBF at +25°C
    • 35 BTU/Hr thermal rating
  • Surge protection
    • Design to meet Surge protection as specified in GR-1089-CORE Issue 4
    • ITU-T K.21 enhanced surge level protection (6kV on Data and AC lines)
  • Physical characteristics
    • 170mm x 140mm x 60mm metal enclosure
    • 1.4kg weight
  • Regulatory compliance
    • IEEE 802.3bt Type3
    • IEEE 802.3af/at (PoE)
    • RoHS compliant
    • WEEE compliant
    • CE
  • Electromagnetic emissions and immunity
    • FCC Part 15
    • Class B
    • EN 55032 Class B (Emissions)
    • EN 55024, EN61000-4-5: Class 5 (AC lines 6kV CM/DM) VCCI
  • Safety
    • L/IEC/EN 60950-1 (ed.2)
    • UL 60950-22
  • Other standards and approvals
    • NEMA 250, Level 4X
    • ASTM B-117 corrosion resistance

Applications

  • Wireless LAN access points
  • Security network cameras
  • IP terminals
  • Kiosks
Yayınlandı: 2020-07-16 | Güncellenmiş: 2024-07-26