Microsemi / Microchip ZL402x Clock Fanout Buffers

Microsemi / Microchip ZL402x Clock Fanout Buffers offer six fanout combinations with Low-Voltage Positive Emitter-coupled Logic (LVPECL) or Low-voltage Differential Signaling (LVDS) output types. These clock fanout buffers are categorized into miClock and miSmart variants. The ZL402x clock buffers feature low skew and ultra-low additive jitter for the different frequency ranges. The ZL402x clock buffers combine with miClockSynth™ synthesizers to create a simplified, reliable, and low-cost complete clock tree. 

The ZL402x clock buffers are offered in a variety of input and output configurations including LVPECL, LVDS, and High-speed Current-Steering-Logic (HCSL). These clock buffers add a serial port interface and integer dividers on the Low Voltage Complementary Metal Oxide Semiconductor (LVCMOS).

The Microsemi / Microchip ZL402x Clock Fanout Buffers are available in QFN-32, QFN-40, and QFN-48 packages with a -40ºC to +85ºC operating temperature range.

Features

  • miClockBuffers:
    • Clock rates up to 750MHz
    • Six fanout combinations 1:2, 1:4, 1:6, 1:8, 2:6, and 2:8
    • LVPECL, LVDS, CML, HCSL or LVCMOS inputs for devices with internal or external input termination
    • LVPECL or LVDS outputs
    • Ultra-low additive jitter (as low as 39fs RMS)
  • miSmartBuffers:
    • Provides 3, 6, or 10-output programmable fanout buffers with multi-format I/O and per-output dividers
    • LVCMOS output type
    • Operating temperature ranges from -40ºC to +85ºC
    • SMD/SMT mounting style
  • QFN-32, QFN-40, and QFN-48 package options

Applications

  • Clock signal fanout, format conversion, frequency conversion, frequency division, and skew adjustment in a variety of equipment types
  • Processors, Network Processing Units (NPUs), Field Programmable Gate Arrays (FPGAs), and 10G CDRs
  • High-speed ADCs and DACs, PCIe interface devices, Ethernet switches, and PHYs
  • Clock trees for optical, Optical Transport Network (OTN), Synchronous Optical Network (SONET), and Synchronous Digital Hierarchy (SDH)
  • Wavelength Division Multiplexing (WDM), storage, networking, and broadcast video applications

IEEE 1588/SyncE Clock Tree

Chart - Microsemi / Microchip ZL402x Clock Fanout Buffers
Yayınlandı: 2017-06-13 | Güncellenmiş: 2022-04-11