MicroStrain by HBK WSDA®-2000 Gateways for Wireless Nodes
MicroStrain by HBK WSDA®-2000 Gateways for Wireless Nodes are network-ready gateways for reliable data acquisition. The WSDA-2000 features Ethernet, USB 2.0, and J1939 CAN interfaces. The gateways also feature 4GB of onboard memory for data logging. Ethernet connectivity means access to a wireless sensor network from anywhere in the world. This gateway automatically pushes data to SensorCloud, where data is securely stored, viewed, and may have analytics operations or alerts set up. The WSDA-2000 also allows a remote connection to control a sensor network as if on-site. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.Specifications
- Operation
- Support up to 127 nodes simultaneously
- Maximum data throughput per gateway
- LXRS: 4kHz (i.e. 32 channels at 128Hz)
- LXRS+: 16kHz (i.e. 128 channels at 128Hz)
- Seamless integration with SensorCloud for secure, web-based data access from around the world
- Compatible with SensorCloud, SensorConnect, and the MSCL API
- Datalog to 4GB MicroSD Card
- Compatible with many WiFi and Cellular Routers
- Interface
- Ethernet: DHCP or Static IP
- USB 2.0 (for local PC)
- J1939 CAN bus (push all or selected data)
- RS232 (support for LORD inertial devices)
- Radio: 2.4GHz license-free worldwide
- LXRS: 250kbps (longer range)
- LXRS+: 1Mbps proprietary (high data throughput)
- Digital: 2 digital outputs for event indication
- –40°C to +85°C operating temperature range
Applications
- Remote and web-based wireless sensor data acquisition
- Condition-based monitoring
- Equipment performance monitoring, verification, evaluation, and diagnostics
- System control
Block Diagram
Yayınlandı: 2021-01-20
| Güncellenmiş: 2025-08-26