MicroStrain by HBK GNSS Inertial Navigation Systems (INS)
MicroStrain by HBK GNSS Inertial Navigation Systems (INS) are an all-in-one navigation solution with centimeter-level position accuracy. The 3DMGQ7 is a dual-antenna, RTK-enabled INS designed for performance in unpredictable conditions. It's equipped with dual multiband GNSS receivers, low noise and low drift MEMS inertial sensors, and a robust adaptive Kalman filter. Pair with the 3DMRTK Modem and SensorCloud RTK corrections service for a single-vendor RTK navigation solution.Features
- Sensor
- Up to 1cm + 1 ppm positional accuracy with RTK
- Multi-frequency GNSS receivers provide 1.2m single point L1/L2 position accuracy
- Multi-constellation receivers with 184 tracking channels each allow for rapid signal acquisition and robust signal tracking in challenging
- GNSS environments
- Dual GNSS antenna heading with 0.2° heading accuracy that is immune to magnetic disturbances
- Tactical grade IMU with <2°/hr bias instability provides exceptional position accuracy during GNSS outages
- 0.1° pitch/roll accuracy
- Operation
- Accepts standard RTCM real-time kinematic (RTK) corrections
- Adjustable sampling rates up to 1KHz
- 34 state auto-adaptive EKF
- Independently configurable IMU, GNSS, EKF outputs
- Forward compatible MIP Protocol optimizes bandwidth
- SensorConnect software for configuration, control, display, and logging
- MSCL open-source API for easy integration
- Package
- Anodized Aluminum
- Precision alignment features
- Highly compact and low profile 76mm x 68.6mm x 13.3mm
- 78 grams
- USB and RS-232 interfaces
- –40°C to +85°C operating temperature range
Applications
- Autonomous vehicle (AV) operation
- Wheeled and legged robotics
- Simultaneous localization and mapping (SLAM)
- Beyond visual line of sight (BVLOS) navigation
Videos
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| 3DMGQ7-GNSS/INS | ![]() |
AÖB'ler - Atalet Ölçüm Birimleri RTK ready all in one navigation solution |
| 3DM-GX5-GNSS/INS | ![]() |
AÖB'ler - Atalet Ölçüm Birimleri High Performance GNSS Navigation Sensor, General Package |
| 3DM-CX5-GNSS/INS | ![]() |
AÖB'ler - Atalet Ölçüm Birimleri High Performance GNSS Navigation Sensor, OEM Package |
Yayınlandı: 2021-01-21
| Güncellenmiş: 2024-03-27