MicroStrain by HBK 3DM-CV7 Tactical Grade Ruggedized IMUs

MicroStrain by HBK 3DM-CV7 Tactical Grade Ruggedized Inertial Measurement Units (IMUs) offers tactical-grade inertial performance in the small and light OEM package. Each 3DM-CV7 is individually calibrated and features an Adaptive Extended Kalman Filter for optimal performance over various operating conditions. All 3DM-CV7 devices feature cutting-edge orientation algorithms, advanced internal time management, and a flexible event-triggering system. The INS model adds external position, velocity, heading inputs, and NMEA compatibility. With an unparalleled array of advanced features, the MicroStrain 3DM-CV7 sets its category's benchmark for value and performance.

Features

  • External clock synchronization
  • Tactical grade gyro
  • Custom event trigger system
  • User-adjustable gyro and accelerometer range
  • Adjustable sampling rates
  • Low latency
  • Calibrated over full temperature range

Specifications

  • Physical and electrical
    • Weight
      • 3DM-CV7-AR, 3DM-CV7-AHRS, 3DM-CVS-INS: 8.3g
      • 3DM-CV7-GNSS/INS: 15.7g
    • Size
      • 3DM-CV7-AR, 3DM-CV7-AHRS, 3DM-CVS-INS: 38mm x 24mm x 8.6mm
      • 3DM-CV7-GNSS/INS: 38mm x 30mm x 10.2mm
    • Power consumption
      • 3DM-CV7-AR, 3DM-CV7-AHRS, 3DM-CVS-INS: 230mw (typ.), 280mW (max.)
      • 3DM-CV7-GNSS/INS: 896mW (typ.), 1.2W (max.)
    • 3.2 to 5.2VDC operating voltage
    • 3V (5V tolerant) GPIO voltage
    • -40°C to 85°C operating temperature
    • MTBF
      • 3DM-CV7-AR, 3DM-CV7-AHRS, 3DM-CVS-INS: 2,002,023 hours (Telecordia Method, GM/35C)
      • 3DM-CV7-GNSS/INS: 1,327,311 hours (Telcordia method, GM/35C)
  • System performance
    • Attitude and heading (-AR, -AHRS)0.25° roll, pitch (static)
    • 0.5° roll, pitch (dynamic)
    • 0.5° heading (static, AHRS only)
    • 2° heading (dynamic, AHRS only)
  • Accuracy (-INS)
    • External GNSS position
    • External GNSS velocity
    • TBD roll, pitch
    • TBD or external GNSS heading
  • Interface
    • Samtec FTS-105 (2x5) connector
    • UART (TTL), USB communications interface
    • 4x GPIO I/O
    • GPIO functions are event-triggering, PPS input/output
  • MIP, NMEA protocols
  • Aiding sensors are external heading, position, and velocity
Yayınlandı: 2024-05-10 | Güncellenmiş: 2025-10-16