Microtips Technology AWL Bar-Type TFT Displays
Microtips Technology AWL Bar-Type TFT Displays are engineered for optimal performance and versatility. The displays feature an RGB vertical stripe color filter array that delivers vibrant and accurate color reproduction. Utilizing an In-Plane Switching (IPS) normally black display mode, these screens ensure wide viewing angles, allowing clear visibility from all directions. The displays boast a minimum lifespan of 25,000 hours, making them reliable for extended use. The Microtips Technology AWL Bar-Type TFT Displays offer high resolution and energy efficiency. With an operating temperature range of -20°C to +70°C, these displays are well-suited for various environments, from industrial settings to outdoor applications, ensuring consistent performance in diverse conditions.Features
- Common features
- RGB vertical stripe color filter array
- IPS/normally black display mode
- White LED backlight
- Viewable in all directions
- 25K hours minimum lifetime
- -20°C to +70°C operating temperature range
- AWL-240960T37N01
- 3.71’’ TFT LCD type
- 240 (H)×960 (V) dot arrangement
- ST7701S driver IC
- 25.30mm × 98.89mm × 2.10mm (WxHxT) module size
- 22.96mm × 91.44mm (WxH) active area
- SPI+RGB (666) 18-bit interface
- Four white LED backlight
- 2.8V to 3.6V power supply voltage range
- 0.3VDD to 0.7VDD input voltage range
- 30mA typical supply current
- -0.1µA to 1µA I/O leak current range
- AWL-400960T40N01
- 3.99’’ TFT LCD type
- 400 (H)×960 (V) dot arrangement
- ST7701S driver IC
- 42.9mm × 105.08mm × 2.25mm (WxHxT) module size
- 39.18mm × 94.032mm (WxH) active area
- 0.03265mm × 0.09795mm (WxH) dot pitch
- SPI+RGB (666) 18-bit interface
- Eight white LED backlight
- 2.8V to 3.6V power supply voltage range
- 0.3VDD to 0.7VDD input voltage range
- 50mA maximum supply current
- -0.1µA to 1µA I/O leak current range
- AWL-320960T46N01
- 4.6’’ TFT LCD type
- 320 (H)×960 (V) dot arrangement
- ST7701S driver IC
- 41.57mm × 118.80mm × 2.50mm (WxHxT) module size
- 36.768mm × 110.304mm (WxH) active area
- 0.1149mm × 0.1149mm (WxH) dot pitch
- SPI+RGB (666) 18-bit interface
- Eight white LED backlight
- 2.8V to 3.6V power supply voltage range
- 0.3VDD to 0.7VDD input voltage range
- 30mA typical supply current
- -0.1µA to 1µA I/O leak current range
- AWL-2801424T70N01
- 7.0’’ TFT LCD type
- 280 (H)×1424 (V) dot arrangement
- 38.20mm × 181.47mm × 3.50mm (WxHxT) module size
- 33.60mm × 170.88mm (WxH) active area
- 0.12mm × 0.12mm (WxH) dot pitch
- MIPI interface
- Eight white LED backlight
- 3.0V to 3.6V power supply voltage range
- 0.2VDD to 0.8VDD input voltage range
- 15V typical gate on power
- -10V typical gate off power
Applications
- Consumer electronics
- Industrial equipment
- Medical devices
- Automotive displays
- Retail and advertising
- Smart home devices
- Gaming and entertainment
Datasheets
- AWL-240960T37N01 3.7" 240X960 Bar-Type TFT
- AWL-400960T40N01 4.0" 400X960 Bar-Type TFT
- AWL-320960T46N01 4.6" 320X960 Bar-Type TFT
- AWL-2801424T70N01 7.0" 200x1424 Bar-Type TFT
Yayınlandı: 2024-10-10
| Güncellenmiş: 2024-10-21