Microtips Technology HA & HB Series HDMI TFT Displays

Microtips Technology HA and HB Series HDMI TFT Displays are designed to seamlessly interface with Raspberry Pi Single Board Computers (SBCs), PCs, or any media source with an HDMI output. Featuring In-Plane Switching (IPS), the HA and HB TFT-LCD Modules offer consistent, accurate color from all viewing angles and do not lighten or show tailing when touched, making them ideal for smartphones and tablets. 

The Microtips Technology HA and HB Series HDMI TFT Displays are offered in a wide range of sizes, from 4.3" up to 21.5" (diagonal). Resolution options from 800 x 480 to 1920 x 1080 are also available. These Display Modules are offered both with and without a Projected Capacitance (PCAP) Touch panel.

Features

  • HDMI (Compliance HDMI V1.4 including HDCP decryption) video input interface
  • Diagonal display and resolution options
    • 4.3", 800 x 480
    • 5.0", 800 x 480
    • 7.0", 1024 x 600
    • 8.0", 1024 x 768
    • 10.1", 1280 x 800
    • 11.6", 1920 x 1080
    • 13.3", 1920 x 1080
    • 15.6", 1920 x 1080
    • 21.5", 1920 x 1080
  • White LED backlighting
  • No Touch and Capacitive Touch options
  • 16.7M colors
  • Display Mode: IPS / Normally Black / Transmissive
  • View direction: Free direction
  • Contrast ratio: 800:1 (typical)
  • Display format: RGB vertical stripe
  • Audio output interface: Analog output
  • -20ºC to +70ºC operating temperature range

Applications

  • SBC displays
  • Smartphones and tablets
  • Embedded PC displays
  • Navigation devices
  • HVAC control
  • Test equipment
  • Security and surveillance
  • Media players

Videos

Block Diagram

Block Diagram - Microtips Technology HA & HB Series HDMI TFT Displays

Board Layout Example

Microtips Technology HA & HB Series HDMI TFT Displays
Yayınlandı: 2019-07-15 | Güncellenmiş: 2023-06-21