Midwest Microwave / Cinch Connectivity Solutions 2.92mm & 2.4mm Commercial-Grade Terminations

Midwest Microwave / Cinch Connectivity Solutions 2.92mm and 2.4mm Commercial-Grade Terminations are designed to meet the requirements of commercial operating system applications. The Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Terminations combine cost-effectiveness and high performance and feature 40GHz (2.92mm) or 50GHz (2.4mm) operation with a passivated stainless steel construction. The terminations are tested for high performance and reliability. The series serves active antenna systems, 5G network hardware, and test setups.

Features

  • Combines cost-effectiveness and performance
  • Designed for various commercial uses
  • Passivated stainless steel construction
  • Male and female versions

Applications

  • Active antenna systems
  • 5G network hardware
  • Test setups
  • Lab use

Specifications

  • Frequency
    • 40GHz operation (2.92mm models)
    • 50GHz operation (2.4mm models)
  • 0.25W power rating
  • 50Ω nominal impedance
  • -55°C to +125°C operating temperature range
Yayınlandı: 2020-03-19 | Güncellenmiş: 2024-07-01