Mikroe 14MM Piezo Buzzer

Mikroe 14MM Piezo Buzzer is designed to produce a tone, alarm, or sound in various automobile and consumer electronic applications. The TH piezo buzzer features a resonant frequency of 4000Hz and draws a maximum current of 2mA. The Mikroe 14MM Piezo Buzzer offers reliability and flexibility, making it ideal for alarms and warning systems in automobiles and consumer electronics.

Specifications

  • 13.8mm x 6.8mm dimensions
  • 1V to 25V range (typical 5V)
  • 4000Hz resonant frequency
  • -20°C to +70°C operating temperature

Applications

  • Automobiles and consumer electronics
  • Alarms and warning systems
Yayınlandı: 2022-12-02 | Güncellenmiş: 2022-12-12