Mikroe MIKROE-3205 ProxFusion® 2 Click

Mikroe MIKROE-3205 ProxFusion® 2 Click is a click board™ that features a single multifunctional IC with ambient lighting, capacitive, Hall-effect, and inductive sensing. This Mikroe click comes with an Azoteq IQS621 multifunctional sensor that offers ProxSense® engine capabilities with additional sensor types. The Proxfusion 2 click provides low power consumption, programmable thresholds for each sensor, and an Array Technology Inc. (ATI) engine that allows automatic fine-tuning for improved detection. Typical applications include IoT, white goods and appliances, home automation, lighting control, and Human-Machine Interfaces (HMI).

Features

  • Onboard IQS621 IC with
    • Ambient lighting sensing
    • Capacitive sensing
    • Hall-effect sensing
    • Inductive sensing
  • High level of integration that reduces expenses and development time
  • Low power consumption
  • Programmable thresholds for each sensor
  • ATI engine that allows automatic fine-tuning for improved detection
  • I2C interface
  • mikroSDK-compliant library that simplifies software development
  • 3.3V input voltage
  • 42.9mm x 25.4mm dimensions

Applications

  • IoT-based application development
  • White goods and appliances
  • Home automation and lighting control
  • HMI

ProxFusion 2 Click Overview

Mikroe MIKROE-3205 ProxFusion® 2 Click

ProxFusion 2 Click Schematic Diagram

Schematic - Mikroe MIKROE-3205 ProxFusion® 2 Click
Yayınlandı: 2019-04-12 | Güncellenmiş: 2023-09-20