Mikroe MIKROE-3290 Thermo 8 Click

Mikroe MIKROE-3290 Thermo 8 Click is a thermometer Clickboard™ that offers a very high measurement accuracy of ±0.25°C (typical). This click board also offers great data repeatability with about 0.0625°C drift. The MIKROE-3290 thermo 8 click is based on an MCP9808 digital temperature sensor that offers ±0.5°C (maximum) accuracy and can measure temperature from -20°C to 100°C temperature range. The is a highly adaptable click board that supports programmable thresholds, allowing to set trigger functions, thereby making this ideal for any thermal measurement application.

Features

  • MCP9808 digital temperature sensor
  • Thermostat function
  • Interrupt event
  • Critical temperature alert function
  • High measurement accuracy
  • High repeatability
  • Programmable thresholds
  • Programmable hysteresis
  • Dedicated ALERT pin with programmable function
  • Selectable resolution

Specifications

  • ±0.5°C (maximum) accuracy
  • I2C interface
  • 3.3V or 5V input voltage
  • 42.9mm x 25.4mm click board size
  • -20°C to 100°C temperature range measurement

Applications

  • PC peripheral cooling solutions
  • Various types of freezers and refrigerators
  • Battery operated portable ambient temperature thermometers

Thermo 8 Click Overview

Mikroe MIKROE-3290 Thermo 8 Click
Yayınlandı: 2019-05-02 | Güncellenmiş: 2023-09-22