Mikroe MIKROE-3334 DigiVref Click

Mikroe MIKROE-3334 DigiVref Click is a precise voltage reference Click board™ that allows one of four different voltage values to be selected over the SPI interface. This DigiVref Click offers a solution when an absolutely stable voltage reference is needed, especially if the application requires different voltage references during its operation. With the MCP1541 voltage reference IC and thermally stable resistors, the output voltage remains highly regulated, keeping the thermal drift very low. The MIKROE-3334 DigiVref Click also incorporates CD74HC4051 analog multiplexer/demultiplexer IC controlled by the SN74HC595 8-bit shift register IC. Ideally, the DigiVref Click is a perfect solution for various A/D conversions, measurements, logic voltage comparators, and precise power supply applications.

Features

  • Onboard modules
    • MCP1541 - a precise voltage reference IC by Microchip
    • CD74HC4051 - an analog multiplexer/demultiplexer IC by TI
    • SN74HC595 - an 8-bit shift register IC with tri-state output registers by TI
  • Very stable buffered selectable voltage reference
  • High regulated output voltage keeping the thermal drift very low
  • Supported by the mikroSDK-compliant library
  • Analog and SPI interfaces
  • 5V input voltage
  • 42.9mm x 25.4mm dimensions

Applications

  • A/D conversions
  • Measurement
  • Logic voltage comparators
  • Precise power supply
  • Other switchable and regulated voltage reference applications

Product Overview

Mikroe MIKROE-3334 DigiVref Click
Yayınlandı: 2019-03-22 | Güncellenmiş: 2023-09-18