Mikroe MIKROE-3345 Rec & Play Click

Mikroe MIKROE-3345 Rec and Play Click is a click board™ with a digital voice recorder. This Mikroe click has onboard Nuvoton ISD3900 multi-message record and playback device with ChipCorder® technology and Winbond W25Q64 64-bit Mbit serial Flash memory. The Rec and Play Click features digital compression, smart message management, and a digitally configurable signal path. This click comes with a small omnidirectional electret mic and a miniature 700mW neodymium speaker that captures up to 32 minutes of audio. Typical applications include Point-Of-Sale (POS) terminals, toys, home appliances, and digital voice recorders.

Features

  • Comes with a digital voice recorder
  • Onboard modules
    • ISD3900 multi-message record and playback device
    • W25Q64 64 Mbit serial Flash memory
  • Offers digital compression
  • Smart message management
  • A digitally configurable signal path
  • Integrated speaker and microphone
  • Numerous connectivity options
  • GPIO and SPI interface
  • 3.3V input voltage
  • 57.15mm x 25.4mm dimensions

Applications

  • POS terminals
  • Toys
  • Home appliances
  • Digital voice recorder

Rec & Play Click Overview

Mikroe MIKROE-3345 Rec & Play Click

Rec & Play Click Schematic Diagram

Schematic - Mikroe MIKROE-3345 Rec & Play Click
Yayınlandı: 2019-04-12 | Güncellenmiş: 2023-09-21