Mikroe MIKROE-3416 DC Motor 9 Click
Mikroe MIKROE-3416 DC Motor 9 Click is a brushed DC motor driver with current limiting and sensing. This Mikroe click is based on Texas Instruments DR8871 integrated H-bridge driver IC and Analog Devices LT1999 bidirectional current sense amplifier. The DR8871 IC incorporates a set of protection features that offer high reliability. The DC motor 9 click can be operated by two logic signals that drive the connected motor differently. This click is also controllable by a PWM signal. The DC motor 9 click provides monitoring of motor current at all times. This click offers high efficiency and operates at a wide voltage range. Typical applications include the rapid development of DC motor driving, such as home appliances, printers, industrial equipment, and mechatronics.Features
- Offers current limiting and current sensing
- Onboard modules
- DR8871 brushed DC motor driver
- LT1999 bidirectional current sense amplifier
- Protection features ensure high reliability
- Direction control with fixed logic levels
- Additional speed control by PWM signal
- High efficiency
- Operates over a wide voltage range
- Motor current monitoring
- Analog and General Purpose Input/Output (GPIO) interface
- 5V input voltage
DC Motor 9 Click Overview
DC Motor 9 Click Schematic Diagram
Additional Resources
Yayınlandı: 2019-05-02
| Güncellenmiş: 2023-09-28