Mikroe MIKROE-3642 RiBUS Click Board
Mikroe MIKROE-3642 RiBUS Click Board is an adapter click board that allows a mikroBUS™ to interface with RiBUS-compatible display modules. This wide range of intelligent display modules is equipped with powerful graphics processors. The Mikroe MIKROE-3642 simplifies the application design, reduces the processing load on the host MCU, and allows amazing graphically based-applications to be created. This click board is thoroughly tested and ready to use on a system equipped with the mikroBUS™ socket. The MIKROE-3642 includes high-quality ZIF FPC and an external voltage connector to power up demanding displays with the external PSU. This click board offers a standardized 20-pin FPC connector for display connection and an external audio device.The MIKROE-3642 offers a reliable and fast connection between a Riverdi display and the development system. This connection allows any system equipped with the mikroBUS to harness the graphical power of Riverdi displays. The MIKROE-3642 functions on the General Purpose Input Output interface (GPIO), Serial Peripheral Interface (SPI), and Universal Asynchronous Receiver/Transmitter (UART) interface.
Features
- High-quality 20-pin FPC connector
- Power LED indicator
- Audio output
- MikroSDK compliant library
- Standardized 20-pin FFC cables
- A high-quality ZIF FPC
Specifications
- GPIO, SPI, and UART interface
- 3.3V or 5V input voltage
- 42.9mm x 25.4mm click board size
RiBUS Click Overview
Additional Resources
Yayınlandı: 2019-08-06
| Güncellenmiş: 2023-10-30