Mikroe 3D Hall 9 Click
Mikroe 3D Hall 9 Click is used to detect the strength of a magnetic field in all three dimensions. The board features the Allegro Microsystems ALS31300 3D linear Hall-effect sensor with digital output and advanced low power management. The ALS31300 features an I2C interface, enabling it to be easily configured by MCU. The measurement data provided is in digital format of 12-bits corresponding to the magnetic field measured in each X, Y, and Z axes. It also provides the ability to set different I2C slave addresses (16 unique addresses) by populating the appropriate resistors desired by the user. Power management of the ALS31300 is highly configurable, allowing for system-level optimization of supply current and performance.Features
- On-board modules
- Allegro Microsystems ALS31300 3D linear Hall-effect sensor used to detect the strength of a magnetic field in all three dimensions (X, Y, and Z axes)
- Low power consumption
- 1% accurate factory-trimmed sensitivity ±500G
- Integrated temperature sensor
- I2C interface with selectable slave addresses
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- 3D sensing for head-on linear motion
- Slide-by position sensing
- Rotation angle measurements
Overview
Yayınlandı: 2022-01-21
| Güncellenmiş: 2022-03-11