Mikroe 430RPM (3V to 6V) DC Gear Motor

Mikroe 430RPM (3V to 6V) DC Gear Motor is a brushed DC motor with a spur gearbox. The motor offers a 3V to 6V operational voltage range, 430RPM speed, and a maximum current of 60mA with a torque of 50g.cm at maximum efficiency. The Mikroe 430RPM DC Gear Motor is ideal for many functions initially performed by brushed DC motors in robotics, medical equipment, and electric door locks.

Specifications

  • 3VDC to 6VDC voltage range
  • 50g.cm rated load
  • CW and CCW direction
  • 60mA maximum load current
  • 430RPM speed
  • 10mm shaft length
  • 3mm shaft diameter
  • -10°C to +60°C operating temperature

Dimensions mm

Mikroe 430RPM (3V to 6V) DC Gear Motor
Yayınlandı: 2022-12-05 | Güncellenmiş: 2022-12-13