Mikroe MIKROE-5642 SmartMCD TB9M003FG Board
Mikroe MIKROE-5642 SmartMCD TB9M003FG Board integrates an embedded microcontroller for sensorless control of three-phase brushless DC motors. The Mikroe MIKROE-5642 powers automotive body electronics with a motor-driving circuit board. The board utilizes fifth-generation mixed-signal technology that combines an Arm® Cortex® CPU, a Vector Engine co-processor, and pre-drivers to control external N-channel MOSFETs.Features
- TB9M003FG 32-bit Arm Cortex-M0 core with a maximum frequency of 40MHz
- Built-in memories like 64Kbytes flash
- 12Kbytes ROM
- 4KBytes RAM
- Built-in vector engine and programmable motor driver
- USB Type-C™ connectors, ten LEDs, push buttons/switches, headers, jumpers, and connectors for additional onboard settings
- Onboard debugger and JTAG/SWD header for interfacing with external electronics
- AEC-Q100 (Grade 0), automotive-electronic-component-certification qualified
- Small, affordable, and powerful starter development kit
- Mounting holes simplify integration
- Compact design with clear and descriptive silkscreen markings
- Includes all necessary circuits, switches, and potentiometers for operational testings
Overview
Yayınlandı: 2024-08-20
| Güncellenmiş: 2024-08-29