Mikroe MIKROE-5850 Clicker 4 for STM32F4
Mikroe MIKROE-5850 Clicker 4 for STM32F4 features five power supply inputs for flexible development. The Mikroe MIKROE-5850 includes a safe, reliable circuit for charging a single-cell Li-Po/Li-Ion battery. To enhance the prototyping experience, it comes with an onboard Debug Unit, the MIKROE CODEGRIP programmer/debugger compliant with the CMSIS-DAP emulator standard. This device fully utilizes, tests, and debugs the target device straight out of the box.Features
- 32-bit Arm® Cortex®-M4 STM32F4 MCU operating at up to 168MHz
- 1MB Flash memory
- Floating point unit (FPU)
- Full set of DSP instructions and a memory protection unit (MPU) USB Type-C connectors
- Six LEDs, six push buttons, reset button
- Onboard debugger and JTAG/SWD header for interfacing with external electronics
- Four mikroBUS™ sockets for adding Click board™
- Small, affordable, yet powerful starter development kit
- Mounting holes simplify integration
- Compact design with clear and descriptive silkscreen markings
- Side headers for interfacing with external electronics
Overview
Yayınlandı: 2024-08-20
| Güncellenmiş: 2024-08-29