Mikroe MIKROE-5890 4G LTE & GNSS Click

Mikroe MIKROE-5890 4G LTE and GNSS Click is a compact add-on board for advanced global tracking and telematics applications. The Mikroe MIKROE-5890 allows developers to create efficient, space-saving solutions without sacrificing performance. The board features the u-blox LENA-R8 module, a multi-mode LTE Cat 1bis module known for its small size and broad network compatibility. It supports 14x LTE bands and four GSM/GPRS bands for universal connectivity and includes an integrated u-blox GNSS for accurate global tracking. UART makes communication easy, and a USB interface is available for device management and firmware updates. Key features include dual LED indicators for status, flexible power options, and a nano SIM card holder supporting multiple SIM voltages. The 4G LTE and GNSS click is ideal for IoT applications requiring extensive global coverage and high-performance location services.

Features

  • Onboard u-blox LENA-R8 - multi-mode LTE Cat 1bis module with wide network support
  • 14x LTE bands and four GSM/GPRS bands
  • Global network connectivity and coverage
  • GNSS support for precise tracking and telematics
  • Connectivity and location services (CaaS and LaaS applications)
  • UART and USB interfaces
  • SIM card interface
  • Test points for diagnostics and operational adjustments
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • IoT applications requiring broad global coverage
  • High-performance location services like tracking and telematics

Overview

Mikroe MIKROE-5890 4G LTE & GNSS Click
Yayınlandı: 2024-08-28 | Güncellenmiş: 2024-09-06