Mikroe MIKROE-6010 EZO Carrier Click
Mikroe MIKROE-6010 EZO Carrier Click is a compact add-on board designed to measure dissolved oxygen in liquids. The Mikroe MIKROE-6010 features the ATLAS Scientific EZO-DO™ circuit board, compliant with ISO 5814 standards. This small yellow board, included with the carrier, provides oxygen readings from 0.01mg/L to 100mg/L with a precision of ±0.05mg/L at up to one reading per second. Ideal for electrochemical sensing, the device can also detect micro-voltages from external sources like pumps or sensors. The board is compatible with various galvanic probes, including the ATLAS Scientific Conductivity Probe K 1.0.Features
- ATLAS Scientific EZO-DO embedded dissolved oxygen circuit board
- ISO 5814 compliant
- High stability and accuracy
- Easy-to-use data protocol
- Simple command structure
- Flexible calibration protocol
- Works with any off-the-shelf galvanic probe
- Noise immunity
- Completely isolated data and power supply lines
- I2C, UART interface
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Electrochemical sensing
- Reading micro-voltages bleeding into the water from unnatural sources like pumps, solenoid valves, or other probes/sensors
Overview
Yayınlandı: 2024-08-09
| Güncellenmiş: 2024-08-19