Mikroe MIKROE-6011 EZO Carrier Click
Mikroe MIKROE-6011 EZO Carrier Click is a compact board designed for measuring conductivity, salinity, and Total Dissolved Solids (TDS) in applications like chemical production and hydroponics. The Mikroe MIKROE-6011 features the ATLAS Scientific EZO-EC™ embedded conductivity circuit board that complies with ISO 7888 standards. This small, Green board works with the carrier board to measure conductivity from 0.07μS/cm to over 500,000μS/cm. The board can also accurately measure salinity up to 42PSU (ppt), TDS in ppm, and the specific gravity of seawater from 1.00 to 1.300. The board is ideal for precise water chemistry measurements and supports probes ranging from K 0.01 to K 10.2, including the Conductivity Probe K 1.0 from Atlas Scientific.Features
- Onboard ATLAS Scientific EZO-EC™ embedded conductivity circuit board
- ISO 7888 compliant
- High stability and accuracy
- Easy-to-use data protocol
- Simple command structure
- Works with any off-the-shelf K probe
- Noise immunity
- Completely isolated data and power supply lines
- I2C, UART interface
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Measuring conductivity
- Measuring salinity
- Measuring Total Dissolved Solids (TDS)
Overview
Yayınlandı: 2024-08-12
| Güncellenmiş: 2024-08-26