Mikroe MIKROE-6044 Buck 15 Click

Mikroe MIKROE-6044 Buck 15 Click is a compact add-on board for precise voltage regulation in various applications. The Mikroe MIKROE-6044 features the Texas Instruments TPS62903 synchronous step-down DC/DC converter, known for its flexibility, fast transient response, and high output voltage accuracy of ±1.5% across all operating temperatures. Utilizing DCS-control topology, the board supports a wide input voltage range of 3V to 17V, adjustable output voltage from 0.4V to 5V, and currents up to 3A. This board is ideal for automotive applications, including ADAS, body electronics, lighting, infotainment, clusters, hybrid/electric systems, powertrains, and any application with a 12V input or 1-/4-cell lithium battery pack.

Features

  • Onboard Texas Instruments TPS62903 synchronous step-down DC/DC converter
  • Qualified for automotive applications
  • Wide input range from various power sources
  • Adjustable output
  • Supports high power demands
  • High output voltage accuracy
  • High-efficiency DCS-control topology
  • Overcurrent and overtemperature protection
  • Power good indicator
  • GPIO, I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • ADAS
  • Body electronics and lighting
  • Infotainment and clusters
  • Hybrid, electric, and powertrain systems
  • Any application with a 12V input voltage or a 1- to 4-cell lithium battery pack

Overview

Mikroe MIKROE-6044 Buck 15 Click
Yayınlandı: 2024-08-12 | Güncellenmiş: 2024-08-26