Mikroe MIKROE-6059 DAC 17 Click
Mikroe MIKROE-6059 DAC 17 Click is a compact add-on board that establishes precise voltage output control in various electronic applications. The Mikroe MIKROE-6059 board features the Texas Instruments DAC7558 12-bit, octal-channel voltage output digital-to-analog (DAC). It offers flexible internal or external power options ranging from 2.7V to 5.5V. The board features a rapid settling time of 5µs, rail-to-rail output amplifiers, and the ability to simultaneously or sequentially update outputs, ensuring precise and efficient performance. This board is ideal for digital gain and offset adjustment, programmable voltage/current sources, programmable attenuators, industrial process control, and more.Features
- Onboard Texas Instruments DAC7558 octal-channel voltage output DAC
- 12-bit linearity and monotonicity
- Rail-to-rail voltage output
- Rapid settling time of 5µs
- Ultra-low glitch and crosstalk
- Low-power consumption
- Power-down feature
- SPI-compatible interface
- Selectable power supply source
- SPI interface
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
- Industrial process control
Overview
Yayınlandı: 2024-08-13
| Güncellenmiş: 2024-08-22