Mikroe MIKROE-6060 Load Cell 8 Click

Mikroe MIKROE-6060 Load Cell 8 Click is designed for precise weigh scale applications. The Mikroe MIKROE-6060 features the Renesas ZSC31050 differential sensor signal conditioner that excels in high-precision signal processing for resistive bridge sensors. The ZSC31050 provides accurate amplification and digital compensation for sensor offset, sensitivity, temperature drift, and non-linearity. Supporting a wide signal range from 1mV/V to 275mV/V, it is suitable for use in industrial, medical, and consumer applications. The board communicates via a standard I2C interface, offers multiple output modes, and includes jumper selections for features like output signal routing and external reference voltage adjustments. The board is ideal for measuring pressure, force, torque, and position, making it a valuable tool in monitoring and control systems.

Features

  • Onboard Renesas ZSC31050 advanced differential sensor signal conditioner
  • Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity
  • Accommodates nearly all bridge sensors via PGA and programmable ADC
  • 3.3V or 5V input voltage
  • Sensor connections check and aging detection, temperature compensation, output options
  • Analog, I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size

Applications

  • Measuring pressure, force, torque, and position
  • Monitoring and control systems

Overview

Mikroe MIKROE-6060 Load Cell 8 Click
Yayınlandı: 2024-08-13 | Güncellenmiş: 2024-08-22