Mikroe MIKROE-6062 Proximity 19 Click
Mikroe MIKROE-6062 Proximity 19 Click is a compact add-on board for precise proximity sensing. The Mikroe MIKROE-6062 features the ROHM Semiconductor RPR-0720 digital optical proximity sensor, which includes an infrared VCSEL and an I2C interface. The detection range is adjustable from 1mm to 15mm, with ambient light-canceling capabilities. The board communicates via a 2-wire I2C interface, supporting up to 400kHz clock speed and enabling control over sensor functions such as operating mode, interrupts, and threshold adjustments. This board is ideal for wearable devices, AR/VR systems, smart home applications, and industrial automation.Features
- Onboard ROHM Semiconductor RPR-0720 digital optical proximity sensor
- Combins an infrared VCSEL (IrVCSEL) and an IC
- Adjustable detection ranges from 1mm to 15mm
- Ambient light canceling function
- Control over various sensor functions like operating mode, interrupt system, and offset/threshold adjustments
- Operates exclusively with a 3.3V logic voltage level
- I2C interface
- ClickID
- mikroBUS™ compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Wearable devices
- AR/VR systems
- Smart home
- Industrial automation
Overview
Yayınlandı: 2024-08-20
| Güncellenmiş: 2024-08-29