Mikroe MIKROE-6085 Thyone-I Click

Mikroe MIKROE-6085 Thyone-I Click is a compact wireless communication board for devices like control systems, remote controls, and sensor nodes. The Mikroe MIKROE-6085 features the Würth Elektronik WIRL-PRO2 Thyone-I module, operating in the 2.4GHz license-free band for secure and reliable data transmission in point-to-point and mesh networks. The board offers flexible connectivity with onboard and external antenna options, a data rate of up to 2Mbit/s, and hardware-accelerated encryption for enhanced security. It supports easy configuration through a UART interface with Command and Transparent modes. Meeting global regulatory standards, this board is ideal for industrial automation and IoT applications.

Features

  • Onboard Würth Elektronik WIRL-PRO2 Thyone-I (2611011021000) 2.4GHz wireless module
  • Operation in the 2.4GHz license-free band
  • Data transmission in point-to-point and mesh configurations
  • Up to 2Mbit/s data transmission rate
  • Embedded security with a secure bootloader and hardware-accelerated end-to-end encryption
  • Onboard PCB antenna and a connector for external ones
  • UART interface
  • Reset/wake-up/boot pins
  • Operational modes control switch
  • LED indicators for data transmission activity and status
  • UART interface
  • ClickID
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Robust wireless communication
  • Industrial automation
  • IoT networks

Overview

Mikroe MIKROE-6085 Thyone-I Click
Yayınlandı: 2024-08-20 | Güncellenmiş: 2024-08-29