Mikroe MIKROE-6097 Hall Current 19 Click
Mikroe MIKROE-6097 Hall Current 19 Click is a compact add-on board for precise current sensing across various applications. The Mikroe MIKROE-6097 features the AKM Semiconductor CZ3AG2 coreless current sensor known for its high accuracy and speed using Hall sensor technology. Key features include stray magnetic field reduction and dual overcurrent detection. This board supports a current range from 7A to 17.5A and operates with 3.3V or 5V logic levels, making it ideal for industrial AC drives, servo motors, UPS systems, inverters, and power conditioners.Features
- Onboard AKM Semiconductor CZ3AG2 coreless current sensor based on Hall sensor technology
- High-accuracy, high-speed
- AC and DC measurement
- Built-in stray magnetic field reduction
- Dual overcurrent detection
- Operates with 3.3V and 5V logic voltage levels
- UL 61800-5-1 safety-compliant
- Analog, GPIO interface
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Industrial AC drives
- Servo motors
- UPS systems
- Inverters
- Power conditioners
Overview
Yayınlandı: 2024-08-23
| Güncellenmiş: 2024-08-29