Mikroe MIKROE-6148 Mikromedia 7 Resistive FPI with Frame

Mikroe MIKROE-6148 Mikromedia 7 Resistive FPI with Frame is more than a multimedia device. Mikroe MIKROE-6148 has USB, Ethernet, Wi-Fi, and RF connectivity options. The device features a digital motion sensor, battery charging, piezo-buzzer, SD card reader, and RTC. The Mikromedia 7 applications extend far beyond multimedia. This development board includes a mikroBUS™ Shuttle connector featuring a 2x8-pin IDC header with a 1.27mm pitch. The mikroBUS Shuttle extension board, equipped with a standard mikroBUS socket, is compatible with 1669 Click boards™. Designed for rapid multimedia and GUI application development, the Mikromedia 7 RESISTIVE FPI features a 7" TFT display with a resistive touch screen and a powerful graphics controller capable of displaying a 24-bit color palette (16.7 million colors). The board also includes a DSP-powered embedded sound CODEC IC, making it ideal for multimedia projects.

Features

  • mikromedia 7 type
  • Arm® (32-bit) architecture
  • 7" display size
  • 800 x 480px resolution
  • SSD1963 graphic controller
  • Resistive touch screen
  • mikromedia 7 compatibility
  • Texas Instruments, STM, NXP silicon vendors
  • MCU card 8th generation socket
  • mikroBUS No. 5
  • Metal frame type
  • Wi-Fi
  • USB Type-C™
  • USB host
  • SD card
  • RF
  • ON/OFF switch
  • MP3
  • External DC source
  • ETH
  • Battery powered
  • Battery for RTC
  • Battery charging when OFF
  • Accel

Overview

Mikroe MIKROE-6148 Mikromedia 7 Resistive FPI with Frame
Yayınlandı: 2024-08-29 | Güncellenmiş: 2024-09-06