Mikroe MIKROE-6151 Mikromedia 4 for STM32 Resistive

Mikroe MIKROE-6151 Mikromedia 4 for STM32 Resistive is a versatile development board that is not limited to multimedia applications. The Mikroe MIKROE-6151 features USB, a digital motion sensor, battery charging, and an SD card reader. Two standardized 1x26-pin headers provide access to MCU pins, allowing further expansion. Additional connectivity is possible through the Mikromedia 4 shield, which offers several mikroBUS™ sockets and extra connectors. Designed for rapid multimedia and GUI-centric development, the board includes a 4.3" TFT display with resistive touch and a DSP-powered sound CODEC IC, supporting a 24-bit color palette. With NECTO Studio and the LVGL graphics library, GUI projects can be quickly created.

Features

  • mikromedia type
  • Arm® (32-bit) architecture
  • 4.3" display size
  • 480x272px resolution
  • SSD1963 graphic controller
  • Resistive touch screen
  • STM silicon vendor
  • Standard frame type
  • Battery charging when OFF
  • Battery powered
  • Buzzer
  • External DC source
  • MP3
  • ON/OFF switch
  • SD card
  • USB Type-C™

Overview

Mikroe MIKROE-6151 Mikromedia 4 for STM32 Resistive
Yayınlandı: 2024-08-29 | Güncellenmiş: 2024-09-04