Mikroe MIKROE-6158 Mikromedia 4 for STM32F2 Resistive FPI

Mikroe MIKROE-6158 Mikromedia 4 for STM32F2 Resistive FPI is not limited to multimedia applications. The Mikroe MIKROE-6158 features USB, a digital motion sensor, battery charging, an SD card reader, and more, making it versatile for various uses. This device includes two mikroBUS™ Shuttle connectors with a 2x8-pin IDC header at a 1.27mm pitch. The mikroBUS Shuttle extension board is an add-on that maintains compatibility with 1669 Click boards™ through the conventional mikroBUS socket.

Features

  • Arm® (32-bit) architecture
  • 4.3" display size
  • Resistive touch screen
  • Metal frame type
  • Buzzer
  • USB Type C
  • USB Host
  • SD Card
  • RF
  • ON/OFF switch
  • MP3
  • External DC source
  • Battery powered
  • Battery for RTC
  • Battery charging when OFF
  • Accel
  • mikromedia display type

Overview

Mikroe MIKROE-6158 Mikromedia 4 for STM32F2 Resistive FPI
Yayınlandı: 2024-08-29 | Güncellenmiş: 2024-09-04